
The Eaton BK/SC-25 is a surface mount PTC resettable fuse with a current rating of 25A and a maximum voltage rating of 300V DC. It has a diameter of 0.41inch and a length of 1.62inch, with a fuse size of 1.62in X 0.41in. The fuse is lead free and has approvals from UL, CSA, and CE. It is available in a bulk packaging with 100 units per package. The Eaton BK/SC-25 is designed for use in surface mount applications and is not radiation hardened.
Eaton BK/SC-25 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 25A |
| Diameter | 0.41inch |
| Fuse Size | 1.62in X 0.41in |
| Lead Free | Lead Free |
| Length | 1.62inch |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SC |
| Size | 41.15mm |
| Termination | Clip |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 300V |
| Weight | 0.272oz |
| Working Voltage | 480V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/SC-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.