
Eaton BK/T60100-3C technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 100A |
| Fuse Size | N/A |
| Mount | Screw |
| Termination | Lug |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/T60100-3C to view detailed technical specifications.
No datasheet is available for this part.