Fuse Miniature Slow Blow Acting 0.5A 750V Holder Cartridge 6.35 X 31.75mm Glass Carton
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/TDC11-500MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 500mA |
| Diameter | 6.35mm |
| Fuse Size | 1/4in X 1-1/4in |
| Length | 31.8mm |
| Max Voltage Rating (AC) | 750V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TDC11 |
| Termination | Clip |
| DC Rated Voltage | 750V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/TDC11-500MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.