
The Eaton BK/TDC180-13 is a 13A overcurrent protection device with a maximum voltage rating of 240V AC. It has a diameter of 6.3mm and a length of 1 inch. This PTC resettable fuse is available in bulk packaging with 100 units per package. It is compliant with RoHS regulations but not Reach SVHC compliant. The Eaton BK/TDC180-13 is designed for use in surface mount and leaded applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/TDC180-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CCC |
| Current Rating | 13A |
| Diameter | 6.3mm |
| Fuse Current | 13A |
| Length | 1inch |
| Max Voltage Rating (AC) | 240V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDC180 |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| Weight | 0.096oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/TDC180-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
