Eaton BK1/C180-1 technical specifications.
| Current Rating | 1A |
| Fuse Current | 1A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/C180-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
