Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EATON
BK1/C210-10A
Datasheet
Eaton
(Bussmann)
BK1/C210-10A
Obsolete
Cartridge Fuses TDC 210 10A
Circuit Protection
Overcurrent Protection
Circuit Protection
Overcurrent Protection
PTC Resettable Fuses
Surface Mount & Leaded
Cartridge Fuses TDC 210 10A
Current Rating
10A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
10A
Length
1.25inch
Series
C210
Termination
Clip
Voltage Rating (AC)
350V
Weight
3.5E-05oz
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account