Cartridge Fuses TDC 210 5A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK1/C210-5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK1/C210-5A technical specifications.
| Current Rating | 5A |
| Length | 1.25inch |
| Series | C210 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 3.5E-05oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK1/C210-5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.