Eaton BK1/C436-1-R technical specifications.
| Current Rating | 1A |
| Length | 1.252inch |
| Mount | Holder |
| Packaging | Bulk |
| Series | TDC |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK1/C436-1-R to view detailed technical specifications.
No datasheet is available for this part.