
This 250V holder mount fuse is rated for 750mA and features a nickel plated contact. It is approved to UL, CSA, and PSE standards and is packaged in bulk. The fuse has a length of 20mm and a weight of 0.016oz. It is RoHS compliant and not radiation hardened.
Eaton BK1/GMA-750-R technical specifications.
| Approvals | UL, CSA, PSE |
| Contact Plating | Nickel |
| Current Rating | 750mA |
| DC Cold Resistance | 186mR |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GMA |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.