Fuse Miniature Medium Time Delay Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Bag CCC/CSA/UL
Checking distributor stock and pricing after the page loads.
Eaton BK1/GMC-315mA technical specifications.
| Current Rating | 0.315A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Medium Time Delay |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.081A²s |
| Typical Cold Resistance | 0.685Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.