Fuse Miniature Medium Time Delay Acting 1A 250V Axial 5 X 20mm Glass Bag CCC/CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Medium Time Delay |
| Number of Terminals | 2 |
| Typical Melting I2t | 1.8A²s |
| Typical Cold Resistance | 0.156Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |