
The BK1/HTC-211M is a 6.3A, 250V horizontal through hole PCB mount fuse from Eaton, constructed with brass body and contact materials, tin plated. It has a 5mm diameter fuse size and measures 6.86mm in length. The fuse is packaged in bulk quantities of 1000 units and weighs 0.016oz. It is not radiation hardened and has a PCB mount orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK1/HTC-211M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Depth | 6.22mm |
| Fuse Size | 5mm Dia |
| Length | 6.86mm |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTC |
| Termination | PC Pin |
| Voltage | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/HTC-211M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
