Eaton BK1/HTC-35M technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTC |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 0.186247oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/HTC-35M to view detailed technical specifications.
No datasheet is available for this part.