
This 250V panel mount fuse features a current rating of 6.3A and is constructed with copper contacts and tin/nickel plating. The fuse is available in a bulk packaging quantity of 1000 units and measures 5mm x 20mm in size. It is designed for lead-free applications and has an illuminated type. The fuse is rated for a voltage of 250V and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK1/HTC-45M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin, Nickel |
| Current Rating | 6.3A |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | HTC |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 0.202473oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/HTC-45M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.