Fuse Holder FUSE HOLDER
Eaton BK1/HTC-60M technical specifications.
| Color | White |
| Current Rating | 6.3A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Holder |
| Number of Poles | 1 |
| Packaging | Bulk |
| Series | HTC |
| Voltage Rating | 250V |
| Weight | 3.5E-05oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK1/HTC-60M to view detailed technical specifications.
No datasheet is available for this part.