Eaton BK1/HTC-65M technical specifications.
| Color | White |
| Current Rating | 6.3A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Number of Poles | 1 |
| Packaging | Bulk |
| Series | HTC |
| Voltage Rating | 250V |
| Weight | 0.138979oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/HTC-65M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.