Eaton BK1/MCRS4A technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 4A |
| DC Cold Resistance | 40mR |
| Diameter | 3.18mm |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 40mR |
| RoHS Compliant | Yes |
| Series | Microtron® MCRS |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/MCRS4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.