
Axial fuse with 125mA current rating and 125V AC/DC voltage rating. Features a 3.18mm body diameter, 7.1mm body length, and 0.64mm lead diameter. RoHS compliant and UL94 V-0 flammability rated, this fuse is designed for through-hole mounting. Approvals include UL and CSA.
Checking distributor stock and pricing after the page loads.
Eaton BK1/MCRW125MA technical specifications.
| Approvals | UL, CSA |
| Body Diameter | 3.18mm |
| Body Length | 7.1mm |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 125mA |
| DC Cold Resistance | 2.2R |
| Diameter | 3.18mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 125mA |
| Fuse Size | 7.1 X 3.18in |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Length | 38mm |
| Length | 0.28inch |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Microtron® MCRW |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
