
Subminiature fast-acting fuse with a 12A current rating and 125V AC/DC voltage rating. Features axial termination, a 3.18mm body diameter, and a 7.1mm body length. Constructed with epoxy plastic and a UL94 V-0 flammability rating. UL and CSA approvals confirm its compliance. Designed for through-hole mounting with a 0.84mm lead diameter and 38mm lead length. Offered in bulk packaging with 1000 units per package.
Eaton BK1/MCRW12A technical specifications.
| Approvals | UL, CSA |
| Body Diameter | 3.18mm |
| Body Length | 7.1mm |
| Package/Case | Axial |
| Current Rating | 12A |
| DC Cold Resistance | 6mR |
| Diameter | 3.18mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 12A |
| Fuse Size | 7.1 X 3.18in |
| Lead Diameter | 0.84mm |
| Lead Length | 38mm |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 6mR |
| RoHS Compliant | Yes |
| Series | Microtron® MCRW |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/MCRW12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.