Subminiature fast-acting fuse, 15A current rating at 125V AC/DC. Features axial termination with tin, matte plating and a 3.18mm diameter. Constructed with UL94 V-0 rated plastic body, this fuse offers a 7.1mm length and 38mm lead length. Bulk packaged with 1000 units per package, it is RoHS compliant and suitable for PCB through-hole mounting.
Eaton BK1/MCRW15A technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Current Rating | 15A |
| DC Cold Resistance | 4mR |
| Diameter | 3.18mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 15A |
| Fuse Size | 7.1 X 3.18in |
| Lead Length | 38mm |
| Length | 7.1mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Microtron® MCRW |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/MCRW15A to view detailed technical specifications.
No datasheet is available for this part.