Eaton BK1/MCRW1A technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 1A |
| DC Cold Resistance | 130mR |
| Diameter | 3.18mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 1A |
| Fuse Size | 7.1 X 3.18in |
| Lead Free | Lead Free |
| Lead Length | 38mm |
| Length | 0.28inch |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Microtron® MCRW |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/MCRW1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.