
Subminiature fast-acting fuse, 2A current rating, 125V AC/DC voltage rating. Features axial termination with a 7.1mm length and 3.18mm diameter, constructed from epoxy plastic with a black color. UL and CSA approved, RoHS compliant, and designed for PCB mounting. Operating temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Eaton BK1/MCRW2A technical specifications.
| Approvals | UL, CSA |
| Body Diameter | 3.18mm |
| Body Length | 7.1mm |
| Body Material | Plastic |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 2A |
| DC Cold Resistance | 54mR |
| Diameter | 3.18mm |
| Dropout Voltage | 240mV |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 2A |
| Fuse Size | 7.1 X 3.18in |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Length | 38mm |
| Length | 7.1mm |
| Material | Plastic, Epoxy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 54mR |
| RoHS Compliant | Yes |
| Series | Microtron® MCRW |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.16oz |
| RoHS | Compliant |
No datasheet is available for this part.