
PTC resettable fuse, axial package, 375mA current rating, 125V AC/DC voltage rating. Features 490mR DC cold resistance, UL94 V-0 flammability, and operates from -55°C to 125°C. RoHS compliant and lead-free, with UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
Eaton BK1/MCRW375MA technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 375mA |
| DC Cold Resistance | 490mR |
| Diameter | 3.18mm |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 3.18 X 7.1mm |
| Lead Free | Lead Free |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 490mR |
| RoHS Compliant | Yes |
| Series | Microtron® MCRW |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.