
Subminiature fast-acting fuse, 4A current rating, 125V AC/DC voltage rating. Features axial termination with a 3.18mm body diameter and 7.1mm body length. Constructed with epoxy plastic, offering UL94 V-0 flammability. Compliant with RoHS standards and approved by UL and CSA. Packaged in bulk for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK1/MCRW4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK1/MCRW4A technical specifications.
| Approvals | UL, CSA |
| Body Diameter | 3.18mm |
| Body Length | 7.1mm |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 4A |
| DC Cold Resistance | 23mR |
| Diameter | 3.18mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 4A |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Length | 38mm |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 23mR |
| RoHS Compliant | Yes |
| Series | Microtron® MCRW |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.16oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/MCRW4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
