
Axial resettable fuse for overcurrent protection, featuring a 500mA current rating and 125V AC/DC voltage rating. This surface mount component offers a low DC cold resistance of 330mR and operates within a temperature range of -55°C to 125°C. Constructed with a black body measuring 7.1mm in length and 3.18mm in diameter, it includes 38mm axial leads and is UL94 V-0 flammability rated. The component is RoHS compliant and suitable for through-hole mounting.
Eaton BK1/MCRW500MA technical specifications.
| Approvals | UL, CSA |
| Body Diameter | 3.18mm |
| Body Length | 7.1mm |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 500mA |
| DC Cold Resistance | 330mR |
| Diameter | 3.18mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 500mA |
| Fuse Size | 7.1 X 3.18in |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Length | 38mm |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 330mR |
| RoHS Compliant | Yes |
| Series | Microtron® MCRW |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/MCRW500MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.