
This surface mount fuse holder is rated for 10A and 250V AC. It has a nickel plated contact plating and a maximum DC cold resistance of 8mR. The holder is available in a bulk packaging quantity of 1000 units. It meets various international safety standards including CSA, VDE, cULus, BSI, SEMKO, and IMQ. The holder is RoHS compliant and has a diameter of 5.2mm and a length of 20mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK1/S501-10-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, VDE, cULus, BSI, SEMKO, IMQ |
| Contact Plating | Nickel |
| Current Rating | 10A |
| DC Cold Resistance | 8mR |
| Diameter | 5.2mm |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S501 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/S501-10-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.