The Eaton BK1/S501-100-R fuse holder is a 250V rated component with a current rating of 100mA. It features nickel contact plating and meets CSA and cULus approval standards. The holder is packaged in bulk quantities of 1000 units and is designed for use with fuses in the S501 series. The component has a length of 0.787inch and weighs 0.016oz.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, cULus |
| Contact Plating | Nickel |
| Current Rating | 100mA |
| DC Cold Resistance | 20R |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S501 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |