Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/CSA/IMQ/SEMKO/UL/VDE/cULus
Eaton BK1/S501-10A-R technical specifications.
| Current Rating | 10A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Fast |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.