Eaton BK1/S501-2-R technical specifications.
| Approvals | CSA, VDE, cULus, CCC, BSI, SEMKO, IMQ |
| Contact Plating | Nickel |
| Current Rating | 2A |
| DC Cold Resistance | 73mR |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S501 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/S501-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.