The Eaton BK1/S501-200-R fuse is a 250V, 200mA holder mount fuse with a nickel contact plating. It has a DC cold resistance of 6 ohms and is approved to various international standards including CSA, VDE, cULus, CCC, BSI, SEMKO, and IMQ. The fuse is packaged in bulk quantities of 1000 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, VDE, cULus, CCC, BSI, SEMKO, IMQ |
| Contact Plating | Nickel |
| Current Rating | 200mA |
| DC Cold Resistance | 6R |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S501 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |