
This 250V 50mA fuse is designed for use in holder mount applications and features nickel-plated contacts for reliable connections. It meets a range of international safety standards, including those set by CSA, VDE, cULus, CCC, BSI, SEMKO, and IMQ. The fuse is available in bulk packaging, with 1000 units per package. It measures 0.787 inches in length and weighs 0.016 ounces. The fuse has a maximum voltage rating of 250 volts AC and a current rating of 50 milliamperes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK1/S501-50-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, VDE, cULus, CCC, BSI, SEMKO, IMQ |
| Contact Plating | Nickel |
| Current Rating | 50mA |
| DC Cold Resistance | 157.5R |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S501 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/S501-50-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
