This fuse is a 250V rated component with a current rating of 500mA. It has a nickel contact plating and is lead free. The fuse is packaged in bulk quantities of 1000 units and has a size of 20mm. It is compliant with various international approvals including CSA, VDE, and cULus.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK1/S501-500-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, VDE, cULus, CCC, BSI, SEMKO, IMQ |
| Contact Plating | Nickel |
| Current Rating | 500mA |
| DC Cold Resistance | 460mR |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S501 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/S501-500-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
