Eaton BK1/S501-630-R technical specifications.
| Approvals | CSA, cURus |
| Body Material | Ceramic |
| Contact Plating | Nickel |
| Current Rating | 630mA |
| DC Cold Resistance | 340mR |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 340mR |
| Series | S501 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 3.5E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/S501-630-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.