The Eaton BK1/S501-8-R fuse is a 250V rated component with a current rating of 8A. It features a nickel contact plating and is lead free. The fuse has a DC cold resistance of 9mR and is packaged in bulk quantities of 1000. It is designed for use in holder mount applications and has a size of 20mm. The Eaton BK1/S501-8-R fuse meets various international approvals including CSA, VDE, cULus, BSI, SEMKO, and IMQ.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, VDE, cULus, BSI, SEMKO, IMQ |
| Contact Plating | Nickel |
| Current Rating | 8A |
| DC Cold Resistance | 9mR |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S501 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| Working Voltage | 250V |
| RoHS | Compliant |
