The Eaton BK1/S501-80-R is a holder mount fuse rated for 80mA current and 250V maximum voltage. It features nickel-plated contacts and meets CSA and cULus approval standards. The fuse is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations. It has a length of 0.787 inch and weighs 0.016 oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK1/S501-80-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, cULus |
| Contact Plating | Nickel |
| Current Rating | 80mA |
| DC Cold Resistance | 27.9R |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S501 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/S501-80-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.