
The Eaton BK1-S505H-3-15-R is a PTC resettable fuse with a current rating of 3.15A and a DC rated voltage of 400V. It operates within a temperature range of -40°C to 85°C and is available in a surface mount and leaded package. The fuse is compliant with cULus, TUV, CCC, and PSE approvals. It has a diameter of 5.2mm and a length of 0.787inch, with a weight of 0.038801oz. The fuse is packaged in bulk with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK1-S505H-3-15-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV, CCC, PSE |
| Blow Characteristic | TIME DELAY |
| Current Rating | 3.15A |
| DC Cold Resistance | 31mR |
| Diameter | 5.2mm |
| Fuse Current | 3.15A |
| Length | 0.787inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 31mR |
| Series | S505H |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 400V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1-S505H-3-15-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.