
The Eaton BK1/S506-2-R is a surface mount PTC resettable fuse with a current rating of 2A and a maximum voltage rating of 250V. It is made from glass with a nickel contact plating and has a resistance of 28mR. The fuse is lead free and RoHS compliant, meeting various international safety standards including CSA, VDE, and cURus. It is available in bulk packaging and has a size of 20mm with a weight of 0.016oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK1/S506-2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, VDE, cURus, CCC, PSE, BSI, SEMKO, IMQ |
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 2A |
| DC Cold Resistance | 33.25mR |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 28mR |
| RoHS Compliant | Yes |
| Series | S506 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/S506-2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.