
This surface mount fuse holder is designed for use with 250V fuses and features a nickel contact plating. It has a current rating of 315mA and a DC cold resistance of 450mR. The holder is available in a bulk packaging quantity of 1000 units and is compliant with RoHS regulations. The fuse holder measures 20mm in length and weighs 0.016oz. It has been approved by various regulatory bodies including CSA, VDE, and SEMKO.
Checking distributor stock and pricing after the page loads.
Eaton BK1/S506-315-R technical specifications.
| Approvals | CSA, VDE, UR, CCC, BSI, SEMKO, IMQ |
| Contact Plating | Nickel |
| Current Rating | 315mA |
| DC Cold Resistance | 450mR |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S506 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| Working Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
