Fuse Miniature 15A 70V Holder Cartridge 6.3 X 25.2mm Ceramic Carton cULus
Checking distributor stock and pricing after the page loads.
| Current Rating | 15A |
| Type | Miniature |
| Voltage Rating | 70V |
| Termination Style | Cartridge |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 460A²s |
| Typical Cold Resistance | 0.0063Ohm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |