Fuse Miniature 30A 70V Holder Cartridge 6.3 X 25.2mm Ceramic Carton cULus
Eaton BK1-TCP70-30-R technical specifications.
| Current Rating | 30A |
| Type | Miniature |
| Voltage Rating | 70V |
| Termination Style | Cartridge |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 4400A²s |
| Typical Cold Resistance | 0.00205Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton BK1-TCP70-30-R to view detailed technical specifications.
No datasheet is available for this part.