Eaton BK1-TCP70-5-R technical specifications.
| Current Rating | 5A |
| Type | Miniature |
| Voltage Rating | 70V |
| Termination Style | Cartridge |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 460A²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton BK1-TCP70-5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.