Fuse Miniature Slow Blow Acting 0.5A 750V Holder Cartridge 6.35 X 31.75mm Glass Carton
Checking distributor stock and pricing after the page loads.
| Current Rating | 0.5A |
| Type | Miniature |
| Voltage Rating | 750V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |