
The Eaton BKS83014R is a 300V rated PTC resettable fuse with a current rating of 30A. It features a chassis mount with a bolt termination and is available in a bulk packaging. The fuse has a size of 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) and is made of bronze with a tin coating. The fuse is lead free and does not have radiation hardening. It is compliant with Reach SVHC regulations, although the status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BKS83014R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fuse Current | 30A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Lead Free | Lead Free |
| Material | Bronze, Tin |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | S-8000 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BKS83014R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
