Eaton BM6031B technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 76.2mm |
| Fuse Current | 20A |
| Fuse Size | 13/32" x 1 1/2" (10.3mm x 38.1mm) |
| Illumination Type | Illuminated |
| Length | 21.8mm |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | BM |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BM6031B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.