Chassis mount fuse block with 600V AC/DC voltage rating and 30A current rating. Features a single circuit and pole, accepting 13/32" x 1 1/2" fuses up to 20A. Constructed with a black thermoplastic body, UL94 V-0 flammability rating, and bronze tin-plated contacts. Includes quick connect termination and is designed for chassis mounting with screw terminals. Approvals include UL, CSA, and CE.
Sign in to ask questions about the Eaton BM6031PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BM6031PQ technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 76.2mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 20A |
| Fuse Size | 13/32" x 1 1/2" (10.3mm x 38.1mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Material | Thermoplastic |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | BM |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.28oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BM6031PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
