
Chassis mount fuse block for general circuit protection, rated for 600V AC/DC and 30A. Features a single pole, single circuit design with tin-plated bronze contacts and quick connect terminations. Constructed from UL94 V-0 rated thermoplastic in black, this fuse block accommodates 13/32" diameter x 1-1/2" length fuses. Approvals include UL and CSA.
Eaton BM6031SQ technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 76.2mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 30A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.3mm x 38.1mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Material | Thermoplastic |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | BM |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.8oz |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BM6031SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.