
Illuminated 2-pole fuse block with a 30A current rating and 600V AC/DC voltage rating. Features screw mount chassis mounting and quick connect terminations. Constructed with a black thermoplastic body and bronze tin-plated contacts. Designed for 13/32" diameter x 1-1/2" long fuses, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BM6032SQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 76.2mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 20A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.3mm x 38.1mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 41.3mm |
| Material | Thermoplastic |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | BM |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.4oz |
| Width | 41.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BM6032SQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
