
Three-pole, three-circuit fuse block with a 30A current rating and 600V AC/DC voltage rating. Features lug termination with screw mounting for chassis applications. Designed for 13/32" x 1 1/2" fuses, with a thermoplastic body and bronze, tin-plated contacts. Illuminated for enhanced visibility.
Eaton BM6033B technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 76.2mm |
| Fuse Current | 20A |
| Fuse Size | 13/32" x 1 1/2" (10.3mm x 38.1mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 60.3mm |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | BM |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 3.2oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BM6033B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.