
3-pole, 3-circuit fuse block for general circuit protection, rated for 600V AC/DC and 30A. Features chassis mounting with screw terminals and quick connect terminations, accommodating 13/32" x 1 1/2" fuses up to 20A. Constructed with black thermoplastic body, bronze tin-plated contacts, and a UL94 V-0 flammability rating. UL, CSA, and CE approved for reliable performance.
Eaton BM6033PQ technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 76.2mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 20A |
| Fuse Size | 13/32" x 1 1/2" (10.3mm x 38.1mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 60.3mm |
| Material | Thermoplastic |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | BM |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 3.2oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BM6033PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
