Sign in to ask questions about the Eaton BP/ATC-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BP/ATC-5 technical specifications.
| Approvals | UL |
| Color | Tan |
| Current Rating | 5A |
| Height | 0.492inch |
| Length | 19.3mm |
| Max Voltage Rating (DC) | 32V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ATC® |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Weight | 0.64oz |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton BP/ATC-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
